LWC75-H25-C

Heilind Number:PANLWC75-H25-C
Manufacturer:Panduit
Manufacturer Number:LWC75-H25-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Latching wire clip, push barb mount, .75" (19.1mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC75-H25-C
Color:Natural
Mount Type:Push Barb
Overall Width:22.1 mm, .87 in
Overall Height:1.4 in, 35.6 mm
Overall Length:1.45 in, 36.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:19 mm, .75 in
Maximum Panel Thickness:.01 in, 2.7 mm
Width:0.87 in, 22.1 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC75-H25-C

Detailed Description

Secure your cables with ease using our Latching Wire Clip, designed for efficient organization in any indoor setting. With a push barb mount for convenient installation, this clip accommodates a .75" bundle size, keeping wires neatly in place. Crafted from durable Nylon 6.6, it ensures long-lasting performance, while its natural color seamlessly blends with any environment. Measuring at .87" in width, 1.4" in height, and 1.45" in length, this clip is suitable for various applications. Rest assured of its compliance with RoHS standards, making it a reliable choice for your cable management needs. Perfect for use in wiring conduit and accessories, this bulk-packaged clip guarantees efficient and organized cable routing.