M200X042FQT-B

Heilind Number:PANM200X042FQT-B
Manufacturer:Panduit
Manufacturer Number:M200X042FQT-B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, thermal transfer flame retardant nuclear grade marker plate

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X042FQT-B
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.42 in, 10.7 mm
Material:Cross-Linked Polyolefin
Printer Type:Thermal Transfer
Print-On Area Height:1.22 in, 31 mm
Print-On Area Width:1.22 in, 31 mm
SKU:PANM200X042FQT-B

Detailed Description

Elevate your labeling needs with our thermal transfer flame retardant marker plate, designed for nuclear-grade applications. This essential white plate, crafted from durable cross-linked polyolefin, ensures longevity and compliance with RoHS standards. With an overall width of 2 inches and height of 10.7 mm, it offers ample space for essential information. The printing area measures 1.22 inches in both width and height, perfect for clear and concise labeling. Compatible with thermal transfer printers, this plate guarantees crisp and professional results. Ideal for a variety of industries, from manufacturing to telecommunications, it's a must-have for efficient and compliant labeling practices. Upgrade your identification system with this high-quality marker plate.