M200X042UPT

Heilind Number:PANM200X042UPT
Manufacturer:Panduit
Manufacturer Number:M200X042UPT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

White, thermal transfer flame retardant halogen free marker plates, 2.00" x 0.42".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X042UPT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.42 in, 10.7 mm
Material:Polyester/Polyurethane
Printer Type:Thermal Transfer
Print-On Area Height:1.3 in, 33 mm
Print-On Area Width:1.3 in, 33 mm
SKU:PANM200X042UPT

Detailed Description

Easily label and organize your cables and wires with our White Thermal Transfer Flame Retardant Marker Plates. These halogen-free plates are designed for durability and safety, with a polyester/polyurethane construction. Measuring 2.00" x 0.42", they provide ample space for clear identification. Compatible with thermal transfer printers, these plates allow for easy customization. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for use in various industries, these marker plates make labeling a breeze.