M200X050ACT

Heilind Number:PANM200X050ACT
Manufacturer:Panduit
Manufacturer Number:M200X050ACT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal Transfer, marker plate, 2.00" W x 0.50" H, polyester/polyolefin, blue, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X050ACT
Color:Blue
Overall Width:2 in, 50.8 mm
Overall Height:12.7 mm, .5 in
Material:Polyester/Polyolefin
Printer Type:Thermal Transfer
Number of Labels:500
Print-On Area Height:0 in, 0 mm
Print-On Area Width:1.07 in, 27.3 mm
SKU:PANM200X050ACT

Detailed Description

Enhance organization and efficiency in your workspace with these blue thermal transfer marker plates. Measuring 2.00" in width by 0.50" in height, each label is crafted from durable polyester and polyolefin materials. This package contains 500 pieces, perfect for large-scale labeling projects. Designed for thermal transfer printing, these labels ensure clear and long-lasting identification. RoHS compliant, they meet strict environmental standards. Ideal for use in various industries, these marker plates offer a convenient and professional solution for labeling needs.