M200X050AIT

Heilind Number:PANM200X050AIT
Manufacturer:Panduit
Manufacturer Number:M200X050AIT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal Transfer, marker plate, 2.00" W x 0.50" H, polyester/polyolefin, red, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X050AIT
Color:Red
Overall Width:2 in, 50.8 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester/Polyolefin
Printer Type:Thermal Transfer
Number of Labels:500
Print-On Area Height:0 in, 0 mm
Print-On Area Width:1.07 in, 27.3 mm
SKU:PANM200X050AIT

Detailed Description

Enhance organization and efficiency with our Thermal Transfer Marker Plates, measuring 2.00" in width and 0.50" in height. Constructed from durable polyester and polyolefin materials in a vibrant red hue, this 500-piece package is perfect for labeling needs in various settings. Compatible with thermal transfer printers, these labels ensure crisp, long-lasting print quality. Ideal for categorizing and identifying items, our marker plates offer a professional solution for all your labeling requirements.