M200X050Y6T

Heilind Number:PANM200X050Y6T
Manufacturer:Panduit
Manufacturer Number:M200X050Y6T
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yellow, thermal transfer marker plate, 2.00" x 0.50".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X050Y6T
Color:Yellow
Overall Width:2 in, 50.8 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester/Polyolefin
Printer Type:Thermal Transfer
Number of Labels:500
Print-On Area Height:0 in, 0 mm
Print-On Area Width:1.07 in, 27.3 mm
SKU:PANM200X050Y6T

Detailed Description

Capture attention with our vibrant Yellow Thermal Transfer Marker Plate, measuring 2.00" x 0.50". Crafted from durable Polyester/Polyolefin, it ensures longevity in various environments. Designed for Thermal Transfer printers, this pack includes 500 labels for efficient labeling. RoHS compliant, it guarantees safety and quality. Perfect for organization and identification, elevate your labeling experience with this essential product.