M200X080FQT-B

Heilind Number:PANM200X080FQT-B
Manufacturer:Panduit
Manufacturer Number:M200X080FQT-B
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

White, thermal transfer flame retardant nuclear grade marker plate

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X080FQT-B
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.8 in, 20.3 mm
Material:Cross-Linked Polyolefin
Printer Type:Thermal Transfer
Print-On Area Height:1.22 in, 31 mm
Print-On Area Width:1.22 in, 31 mm
SKU:PANM200X080FQT-B

Detailed Description

Enhance your labeling efficiency with our Thermal Transfer Flame Retardant Nuclear Grade Marker Plate in white. Specifically designed for durability and safety, this marker plate is essential for organizing and identifying items in nuclear facilities. Made from high-quality cross-linked polyolefin, it ensures long-lasting performance even in harsh environments. With dimensions of 2 inches in width and 0.8 inches in height, it offers ample space for clear and legible printing. RoHS compliant, it meets strict environmental standards. Compatible with thermal transfer printers, this marker plate is a must-have for any industrial setting requiring reliable and compliant labeling solutions. Elevate your labeling process with this premium marker plate.