M200X080FQT

Heilind Number:PANM200X080FQT
Manufacturer:Panduit
Manufacturer Number:M200X080FQT
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

White, thermal transfer flame retardant nuclear grade marker plate.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X080FQT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.8 in, 20.3 mm
Material:Cross-Linked Polyolefin
Printer Type:Thermal Transfer
Print-On Area Height:1.22 in, 31 mm
Print-On Area Width:1.22 in, 31 mm
SKU:PANM200X080FQT

Detailed Description

Enhance safety and compliance with our high-performance thermal transfer flame retardant marker plate, designed for nuclear-grade applications. This white label, crafted from durable cross-linked polyolefin, ensures long-lasting visibility and legibility in challenging environments. With an overall width of 2 inches and an overall height of 20.3 mm, it offers ample space for important information. The print-on area, measuring 1.22 inches in both height and width, allows for clear and precise labeling. RoHS compliant and suitable for thermal transfer printing, this marker plate is a reliable choice for critical labeling needs in various industries.