M200X080UPT-B

Heilind Number:PANM200X080UPT-B
Manufacturer:Panduit
Manufacturer Number:M200X080UPT-B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flame Retardant Halogen-Free Marker Plate, 2.00" x 0.80", White, 2000 per roll

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X080UPT-B
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.8 in, 20.3 mm
Material:Polyester/Polyolefin
Print-On Area Height:1.3 in, 33 mm
Print-On Area Width:1.3 in, 33 mm
SKU:PANM200X080UPT-B

Detailed Description

Enhance safety and compliance with our Flame Retardant Halogen-Free Marker Plate. This durable labeling solution, measuring 2.00" x 0.80" in a crisp white color, comes in a roll of 2000 for efficient use. Crafted from a blend of Polyester and Polyolefin, it ensures longevity and performance in various environments. The ample print-on area of 1.3" x 1.3" allows for clear and concise labeling. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for organizing and identifying items in industrial or commercial settings, this marker plate is a must-have for any labeling project.