M200X080UPT

Heilind Number:PANM200X080UPT
Manufacturer:Panduit
Manufacturer Number:M200X080UPT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flame Retardant Halogen-Free Marker Plate, 2.00" x 0.80", White, 500 per roll

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X080UPT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.8 in, 20.3 mm
Material:Polyester/Polyolefin
Print-On Area Height:1.3 in, 33 mm
Print-On Area Width:1.3 in, 33 mm
SKU:PANM200X080UPT

Detailed Description

Enhance your labeling system with our Flame Retardant Halogen-Free Marker Plate, designed for durability and safety. Measuring 2.00" x 0.80" and boasting a sleek white finish, each roll contains 500 plates for efficient use. Crafted from high-quality Polyester/Polyolefin material, these markers ensure longevity. The ample print-on area of 1.3" x 1.3" allows for clear and concise labeling. Compliant with RoHS standards, they are environmentally friendly. Perfect for organizing and identifying items in any setting, from industrial facilities to office spaces. Elevate your labeling game with this essential product.