M200X100ACT

Heilind Number:PANM200X100ACT
Manufacturer:Panduit
Manufacturer Number:M200X100ACT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal Transfer, marker plate, 2.00" W x 1.00" H, polyester/polyolefin, blue, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M200X100ACT
Color:Blue
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Polyester/Polyolefin
Printer Type:Thermal Transfer
Number of Labels:500
Print-On Area Height:0 in, 0 mm
Print-On Area Width:.8 in, 20.3 mm
SKU:PANM200X100ACT

Detailed Description

Enhance organization and efficiency with our Thermal Transfer Marker Plates, perfect for labeling applications. Measuring 2.00" in width and 1.00" in height, these durable labels are made of polyester/polyolefin in a sleek blue hue. The package includes 500 pieces, ensuring you have an ample supply for your needs. Designed for thermal transfer printing, these labels offer crisp, clear text and graphics. RoHS compliant, they meet high standards for environmental responsibility. Perfect for a variety of industries, these labels are a must-have for any workplace.