| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit M200X100Y7T |
| Color: | White |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | Polyester/Polyolefin |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 500 |
| Print-On Area Height: | 0 in, 0 mm |
| Print-On Area Width: | 20.3 mm, .8 in |
| SKU: | PANM200X100Y7T |
M200X100Y7T
Specifications
Detailed Description
Enhance organization and identification with our Thermal Transfer Marker Plate, measuring 2.00" in width and 1.00" in height. Crafted from durable polyester and polyolefin materials in a crisp white hue, this package includes 500 pieces for comprehensive labeling solutions. Optimized for thermal transfer printing, each label guarantees clear and lasting markings. Ideal for various applications, from industrial to office settings, these labels offer efficient and reliable labeling. Rest assured, our products are RoHS compliant, meeting high-quality and environmental standards. Elevate your labeling process with these essential printable labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit DPF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit PLC1.5I-S8-C | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV14-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 5/16" stud size. | ![]() |


