M300X050ACT

Heilind Number:PANM300X050ACT
Manufacturer:Panduit
Manufacturer Number:M300X050ACT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal Transfer, marker plate, 3.00" W x 0.50" H, polyester/polyolefin, blue, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M300X050ACT
Color:Blue
Overall Width:3 in, 76.2 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester/Polyolefin
Printer Type:Thermal Transfer
Number of Labels:500
Print-On Area Height:0 in, 0 mm
Print-On Area Width:2.07 in, 52.6 mm
SKU:PANM300X050ACT

Detailed Description

Enhance organization and efficiency with our Thermal Transfer Marker Plate, measuring 3.00" in width and 0.50" in height. Crafted from durable polyester and polyolefin in a sleek blue hue, this pack of 500 labels is perfect for labeling various components. Compatible with thermal transfer printers, each label offers a spacious 2.07" x 0" print area for clear and concise marking. Ideal for industrial or office use, these labels are a must-have for streamlining identification processes.