M300X050AIT

Heilind Number:PANM300X050AIT
Manufacturer:Panduit
Manufacturer Number:M300X050AIT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal Transfer, marker plate, 3.00" W x 0.50" H, polyester/polyolefin, red, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit M300X050AIT
Color:Red
Overall Width:3 in, 76.2 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester/Polyolefin
Printer Type:Thermal Transfer
Number of Labels:500
Print-On Area Height:0 in, 0 mm
Print-On Area Width:2.07 in, 52.6 mm
SKU:PANM300X050AIT

Detailed Description

Efficiently organize your workspace with our Thermal Transfer Marker Plate, measuring 3.00" in width and 0.50" in height. Crafted from durable polyester and polyolefin, each of the 500 red labels in this package ensures long-lasting quality. Compatible with thermal transfer printers, these labels guarantee crisp and clear printing for all your labeling needs. Perfect for identifying cables, equipment, and more, these versatile markers are essential for any professional setting. Rest assured, our products are RoHS compliant, meeting stringent environmental standards. Elevate your labeling game with this essential package of high-quality printable labels.