| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit M300X100AIT |
| Color: | Red |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | Polyester/Polyolefin |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 500 |
| Print-On Area Height: | 0 in, 0 mm |
| Print-On Area Width: | 1.8 in, 45.7 mm |
| SKU: | PANM300X100AIT |
M300X100AIT
| Heilind Number: | PANM300X100AIT |
| Manufacturer: | Panduit |
| Manufacturer Number: | M300X100AIT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal Transfer, marker plate, 3.00" W x 1.00" H, polyester/polyolefin, red, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance organization and efficiency with our Thermal Transfer Marker Plate. Measuring 3.00" in width by 1.00" in height, this durable polyester/polyolefin label in vibrant red is perfect for clear and crisp labeling. The 500-piece package quantity ensures you'll have an ample supply for your needs. Ideal for thermal transfer printing, this high-quality marker plate is a must-have for any workspace. Stay organized with ease and professionalism.

