MACC25-A-C

Heilind Number:PANMACC25-A-C
Manufacturer:Panduit
Manufacturer Number:MACC25-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal adhesive backed cord clip, .25" (6.4mm) bundle, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MACC25-A-C
Color:Silver
Mount Type:Rubber Adhesive Tape
Overall Width:54 in, 13.7 mm
Overall Height:.4 in, 10.2 mm
Overall Length:.77 in, 19.6 mm
Material:Zinc Plated Steel
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:13.7 mm, 0.54 in
Product Type:Metal Adhesive Backed Cord Clip
Environment Application:indoor1
SKU:PANMACC25-A-C

Detailed Description

Secure your cords with ease using this metal adhesive backed cord clip. Designed for bundles of .25 inches (6.4mm), this clip offers a reliable and efficient cable management solution. Its silver color and sleek zinc plated steel construction ensure durability and a professional look. With a rubber adhesive tape mount type, installation is hassle-free, making it ideal for indoor applications. The compact size of .54 x .4 inches (13.7 x 10.2 mm) allows for discreet placement, while the overall length of 19.6 mm (.77 in) provides ample space for cord organization. Rest assured of its compliance with RoHS standards, making it a safe and environmentally friendly choice. Perfect for use in various settings, from homes to offices, this metal cord clip is an essential tool for maintaining a tidy and organized space.