MACC25-A-D

Heilind Number:PANMACC25-A-D
Manufacturer:Panduit
Manufacturer Number:MACC25-A-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal adhesive backed cord clip, .25" (6.4mm) bundle, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MACC25-A-D
Color:Silver
Mount Type:Rubber Adhesive Tape
Overall Width:54 in, 13.7 mm
Overall Height:.4 in, 10.2 mm
Overall Length:.77 in, 19.6 mm
Material:Zinc Plated Steel
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:0.54 in, 13.7 mm
Product Type:Metal Adhesive Backed Cord Clip
Environment Application:indoor1
SKU:PANMACC25-A-D

Detailed Description

Secure your cables with ease using our Metal Adhesive Backed Cord Clip. Made of durable zinc-plated steel in a sleek silver finish, this clip is designed for a .25" (6.4mm) bundle. Its rubber adhesive tape mount type ensures a strong and reliable hold, while its compact dimensions of .54" (13.7mm) width, .4" (10.2mm) height, and 19.6mm (.77") length make it perfect for various indoor applications. RoHS compliant, this clip is not only efficient but also environmentally friendly. Upgrade your wire and cable management with this essential accessory.