MACC62-A-C

Heilind Number:PANMACC62-A-C
Manufacturer:Panduit
Manufacturer Number:MACC62-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal adhesive backed cord clip, .62" (15.8mm) bundle, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MACC62-A-C
Color:Silver
Mount Type:Rubber Adhesive Tape
Overall Width:.78 in, 19.8 mm
Overall Height:.75 in, 19 mm
Overall Length:1.18 in, 30 mm
Material:Zinc Plated Steel
Maximum Bundle Diameter:.62 in, 15.7 mm
Width:0.78 in, 19.8 mm
Product Type:Metal Adhesive Backed Cord Clip
Environment Application:indoor1
SKU:PANMACC62-A-C

Detailed Description

Secure your cables with ease using our Metal Adhesive Backed Cord Clip. This pack of 100 silver clips, made of durable zinc-plated steel, is designed for a .62" (15.8mm) bundle. With a rubber adhesive tape mount, installation is quick and convenient, perfect for indoor environments. The overall dimensions of .78" (19.8mm) width, .75" (19mm) height, and 1.18" (30mm) length ensure a secure hold for your cables. Stay organized and compliant with these handy cord clips.