| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MBEH-TLR |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 3000 in, 76000 mm |
| Material: | Stainless Steel Type 304 |
| Tensile Strength: | 1335 N, 300 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMBEH-TLR |
MBEH-TLR
| Heilind Number: | PANMBEH-TLR |
| Manufacturer: | Panduit |
| Manufacturer Number: | MBEH-TLR |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Custom-Length Continuous Banding can be cut to just the right length to guarantee a snug fit for your specific project. Plus, the banding is built with 304 stainless steel, so it suits indoor and outdoor environments. Extra-heavy, 250'L (76m), Tensile Strength: 1335, Bundles at least 1.0 (25mm), 1pc. MTHEH-C head not included.
More >>Specifications
Detailed Description
Custom-Length Continuous Banding by Panduit® offers the perfect solution for achieving a precise fit in any project. Crafted from durable 304 stainless steel, it is suitable for both indoor and outdoor environments. With a length of 250 feet and a robust tensile strength of 1335, this banding ensures secure bundling of items with a diameter of at least 1 inch. Its high maximum operating temperature of 1000°F and low minimum operating temperature of -60°C make it versatile for various applications. The banding, in a natural color, is ideal for wire and cable management, providing reliable and long-lasting support. (Word count: 107)

