| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MBSH-TR |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 2401.57 in, 61000 mm |
| Material: | 304 Stainless Steel |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMBSH-TR |
MBSH-TR
| Heilind Number: | PANMBSH-TR |
| Manufacturer: | Panduit |
| Manufacturer Number: | MBSH-TR |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Custom-Length Continuous Banding can be cut to just the right length to guarantee a snug fit for your specific project. Plus, the banding is built with 304 stainless steel, so it suits indoor and outdoor environments. Super-heavy, 200'L (61m), Tensile Strength: 2000, Bundles at least 1.0 (25mm), 1pc. MTHSH-C head not included.
More >>Specifications
Detailed Description
Achieve a perfect fit for your project with Panduit® Custom-Length Continuous Banding. Crafted from durable 304 stainless steel, this banding is ideal for both indoor and outdoor use. With a super-heavy design and a length of 200 feet, it offers a secure solution for bundling items, with a maximum operating temperature of 1000°F and a minimum of -60°C. Bundling at least 1.0 inch, it ensures reliable performance in various environments. Please note that the MTHSH-C head is not included. Upgrade your wire and cable management with this essential product.

