| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC100X100IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 3.92 in, 99.6 mm |
| Overall Height: | 3.85 in, 97.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 3.85 in, 97.8 mm |
| Width: | 3.92 in, 99.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC100X100IG2 |
MC100X100IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct, featuring a 100mm width, 100mm height, and 2-meter length in sleek International Gray PVC. Designed for efficient DIN mounting, this duct boasts a slot width of 5mm and includes a cover for comprehensive wire protection. Crafted from lead-free PVC, it's not only durable but also environmentally friendly. With RoHS compliance, you can trust in its quality. Perfect for wire and cable management, this narrow slot wiring duct is an essential component for maintaining tidy and secure installations.

