| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC100X50IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 3.92 in, 99.6 mm |
| Overall Height: | 1.89 in, 48 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 1.89 in, 48 mm |
| Width: | 3.92 in, 99.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC100X50IG2 |
MC100X50IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. Measuring 100mm in width by 50mm in height, this 2-meter long PVC duct in international gray offers a sleek solution for routing wires. Designed for efficient DIN mounting, it boasts overall dimensions of 3.92 inches in width and 1.89 inches in height. The package includes a cover for added protection. Crafted from lead-free PVC and RoHS compliant, this narrow slot wiring duct ensures both functionality and environmental responsibility. Ideal for wire and cable management, it provides a durable and efficient solution for various applications.

