| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC100X75IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 3.92 in, 99.6 mm |
| Overall Height: | 2.85 in, 72.4 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 2.85 in, 72.4 mm |
| Width: | 3.92 in, 99.6 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC100X75IG2 |
MC100X75IG2
Specifications
Detailed Description
Enhance your cable management system with the Panduct® type MC metric narrow slot wiring duct. Made of durable lead-free PVC in a sleek international gray hue, this 100mm W x 75mm H x 2M length duct is perfect for organizing and protecting wires in various settings. Featuring DIN Mounting Holes for easy installation, it measures 3.92 inches in width, 2.85 inches in height, and includes a cover for added convenience. With a slot width of 0.2 inches, it accommodates wires of different sizes while ensuring a neat and tidy setup. RoHS compliant, this product is ideal for professionals seeking efficient and eco-friendly wire and cable management solutions. Elevate your workspace with this Narrow Slot Wiring Duct and experience the benefits of streamlined organization.

