| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC25X37IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 24.6 mm, .97 in |
| Overall Height: | 1.41 in, 35.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 1.41 in, 35.8 mm |
| Width: | 24.6 mm, .97 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC25X37IG2 |
MC25X37IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct in International Gray. Designed for precise wire routing, this PVC duct measures 25mm in width and 37mm in height, with a 2-meter length for ample coverage. DIN Mounting Holes ensure secure installation, while the included cover adds a sleek finish. Constructed from lead-free PVC, it complies with RoHS standards for environmental responsibility. With a slot width of 5mm and overall dimensions of 24.6mm in width and 35.8mm in height, this duct is perfect for efficient cable management in various settings. Stay organized and compliant with our high-quality wiring duct solution.

