| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC25X62WH2 |
| Color: | White |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 24.6 mm, .97 in |
| Overall Height: | 2.35 in, 59.7 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .19 in, 4.7 mm |
| Height: | 2.35 in, 59.7 mm |
| Width: | 24.6 mm, .97 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC25X62WH2 |
MC25X62WH2
| Heilind Number: | PANMC25X62WH2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MC25X62WH2 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Panduct® type MC metric narrow slot wiring duct, 25mm W x 62mm H x 2M length, PVC, white.
More >>Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. This PVC duct, measuring 25mm in width and 62mm in height, is designed for efficient wire routing and protection. Its 2-meter length ensures ample space for cable management, while the included cover adds a clean finish. DIN Mounting Holes allow for easy installation, and the lead-free PVC material guarantees safety and durability. With a slot width of 4.7mm and overall dimensions of 24.6mm in width and 59.7mm in height, this white duct is perfect for various applications in wire and cable management. Upgrade your setup with this high-quality wiring duct solution.

