| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC25X75IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 24.6 mm, .97 in |
| Overall Height: | 2.85 in, 72.4 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .19 in, 4.7 mm |
| Height: | 2.85 in, 72.4 mm |
| Width: | 24.6 mm, .97 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC25X75IG2 |
MC25X75IG2
Specifications
Detailed Description
Enhance organization and protection of your wiring with our Panduct® type MC metric narrow slot duct. Designed for efficient cable management, this PVC duct in International Gray measures 25mm in width, 75mm in height, and spans a length of 2 meters. With DIN Mounting Holes for easy installation, it offers a sleek solution for routing cables. The lead-free PVC construction ensures durability, while the included cover adds an extra layer of security. RoHS compliant, this duct meets environmental standards, making it a reliable choice for your wire and cable management needs.

