| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC25X75WH2 |
| Color: | White |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 24.6 mm, .97 in |
| Overall Height: | 2.85 in, 72.4 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .19 in, 4.7 mm |
| Height: | 2.85 in, 72.4 mm |
| Width: | 24.6 mm, .97 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC25X75WH2 |
MC25X75WH2
| Heilind Number: | PANMC25X75WH2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MC25X75WH2 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Panduct® type MC metric narrow slot wiring duct, 25mm W x 75mm H x 2M length, PVC, white.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Panduct® type MC metric narrow slot wiring duct. Designed for optimal organization, this PVC duct measures 25mm in width by 75mm in height, with a convenient 2-meter length. The white color adds a sleek touch to any installation, while the included cover ensures a clean and professional finish. DIN mounting holes offer easy installation, and the lead-free PVC material guarantees safety and durability. With a slot width of 4.7mm and overall dimensions of 24.6mm in width by 72.4mm in height, this wiring duct is perfect for various applications. Stay organized and compliant with this essential cable management solution.

