| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC37X37IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.47 in, 37.3 mm |
| Overall Height: | 1.41 in, 35.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 1.41 in, 35.8 mm |
| Width: | 1.47 in, 37.3 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC37X37IG2 |
MC37X37IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. Crafted from lead-free PVC in an international gray hue, this 37mm W x 37mm H x 2M length duct offers efficient wire management solutions. With a slot width of .2 inches and DIN Mounting Holes for easy installation, it accommodates various cable sizes. RoHS compliant and inclusive of a cover, this product is ideal for structured wiring setups, ensuring a tidy and secure environment for your cables. Elevate your wire and cable management with this Narrow Slot Wiring Duct.

