| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC37X50IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.46 in, 37.1 mm |
| Overall Height: | 1.88 in, 47.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 1.88 in, 47.8 mm |
| Width: | 1.46 in, 37.1 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC37X50IG2 |
MC37X50IG2
Specifications
Detailed Description
Introducing our Panduct® type MC metric narrow slot wiring duct, designed for efficient cable management. This 37mm wide by 50mm high duct, with a length of 2 meters, is crafted from durable lead-free PVC in a sleek international gray hue. Perfect for DIN mounting holes, it offers easy installation and organization for your cables. The included cover ensures a tidy and secure setup. With a slot width of 5mm, it accommodates various cable sizes, while its compact design, measuring 37.1mm in width and 47.8mm in height, makes it ideal for space-restricted applications. Enjoy the convenience of RoHS compliance and streamline your wiring projects with this high-quality wiring duct.

