| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC37X62IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.46 in, 37.1 mm |
| Overall Height: | 2.35 in, 59.7 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 2.35 in, 59.7 mm |
| Width: | 1.46 in, 37.1 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC37X62IG2 |
MC37X62IG2
Specifications
Detailed Description
Enhance cable management efficiency with our Panduct® type MC metric narrow slot wiring duct. Crafted from durable PVC in a sleek international gray hue, this duct measures 37mm in width, 62mm in height, and spans a convenient 2-meter length. Featuring DIN mounting holes for easy installation, it's designed for seamless integration in various setups. The included cover ensures a tidy finish, while the lead-free PVC construction guarantees environmental compliance. With a slot width of 5mm and meticulous attention to detail, this wiring duct is a must-have for organizing and protecting cables in industrial and commercial environments.

