| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC37X75IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.46 in, 37.1 mm |
| Overall Height: | 2.85 in, 72.4 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 2.85 in, 72.4 mm |
| Width: | 1.46 in, 37.1 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC37X75IG2 |
MC37X75IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. Crafted from lead-free PVC in a sleek international gray hue, this duct measures 37mm in width and 75mm in height, extending to a convenient 2-meter length. Designed for DIN mounting holes, it offers seamless installation. The .2-inch slot width accommodates various cables, ensuring tidy routing. Complete with a cover, this product is RoHS compliant, guaranteeing environmentally friendly performance. Ideal for efficient wire management in any setting.

