| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC37X75WH2 |
| Color: | White |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.46 in, 37.1 mm |
| Overall Height: | 2.85 in, 72.4 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 2.85 in, 72.4 mm |
| Width: | 1.46 in, 37.1 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC37X75WH2 |
MC37X75WH2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. This durable PVC duct, measuring 37mm in width and 75mm in height, is designed for efficient wire management. Featuring a DIN Mounting Holes compatibility, it offers easy installation. The 2-meter length provides ample space for routing cables, while the included cover ensures a neat and tidy appearance. With RoHS compliance and constructed from lead-free PVC, it meets environmental standards. Ideal for various applications, this white wiring duct is a must-have for any wiring project. Keep cables organized and secure with this high-quality solution.

