| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC50X100IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.95 in, 49.5 mm |
| Overall Height: | 3.85 in, 97.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 3.85 in, 97.8 mm |
| Width: | 1.95 in, 49.5 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC50X100IG2 |
MC50X100IG2
Specifications
Detailed Description
Enhance your cable organization with the Panduct® type MC metric narrow slot wiring duct. Designed for efficient wire management, this PVC duct in International Gray measures 50mm in width and 100mm in height, with a 2-meter length for ample coverage. DIN Mounting Holes allow for easy installation, while the included cover ensures a tidy finish. With a slot width of 5mm and lead-free PVC construction, this duct meets RoHS compliance standards. Perfect for a variety of applications, it's a must-have for streamlined wire and cable routing.

