| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC75X100IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 2.97 in, 74.7 mm |
| Overall Height: | 3.85 in, 97.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 3.85 in, 97.8 mm |
| Width: | 2.94 in, 74.7 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC75X100IG2 |
MC75X100IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. Designed for efficient wire routing, this PVC duct in international gray measures 75mm in width by 100mm in height, with a generous 2-meter length. The included cover ensures a neat finish while DIN Mounting Holes allow for secure installation. RoHS compliant and crafted from lead-free PVC, it meets international standards for environmental responsibility. Ideal for managing cables in various settings, this wiring duct offers a sleek solution for maintaining tidy and efficient electrical systems.

