| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC75X50IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 2.97 in, 74.7 mm |
| Overall Height: | 1.89 in, 48 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 1.89 in, 48 mm |
| Width: | 2.94 in, 74.7 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC75X50IG2 |
MC75X50IG2
Specifications
Detailed Description
Enhance your cable organization with our Panduct® type MC metric narrow slot wiring duct. Made of durable lead-free PVC in an elegant international gray hue, this 75mm W x 50mm H x 2M length duct is perfect for neatly routing cables in industrial settings. Featuring DIN Mounting Holes for easy installation, it offers a secure solution for managing wires. The included cover adds an extra layer of protection, while its ROHS compliance ensures environmental responsibility. With a sleek design and precise dimensions of 2.97 inches in width, 1.89 inches in height, and 6.6 feet in length, this narrow slot wiring duct is a must-have for any professional wiring project. Elevate your wire and cable management with this high-quality solution.

