| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC75X62IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 2.97 in, 74.7 mm |
| Overall Height: | 2.35 in, 59.7 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 2.35 in, 59.7 mm |
| Width: | 2.94 in, 74.7 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC75X62IG2 |
MC75X62IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct, meticulously crafted for efficient wire management. Measuring 75mm in width by 62mm in height, with a generous 2-meter length, this PVC duct in international gray offers durability and sleek aesthetics. Designed for DIN mounting holes, it seamlessly integrates into various setups. The package includes a cover for added protection. With a slot width of 5mm and overall dimensions of 74.7mm in width, 59.7mm in height, and 2 meters in length, this lead-free PVC duct is ideal for tidy cable routing in any environment. Explore our range of wire and cable management products for comprehensive solutions.

