| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MC75X75IG2 |
| Color: | International Gray |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 2.97 in, 74.7 mm |
| Overall Height: | 2.85 in, 72.4 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Cover |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5 mm |
| Height: | 2.85 in, 72.4 mm |
| Width: | 2.94 in, 74.7 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANMC75X75IG2 |
MC75X75IG2
Specifications
Detailed Description
Enhance cable organization with our Panduct® type MC metric narrow slot wiring duct. Designed for efficient wire management, this duct features a 75mm width by 75mm height construction with a 2-meter length, ensuring ample space for routing cables. Crafted from lead-free PVC in a sleek international gray shade, it not only meets RoHS compliance but also adds a professional touch to any installation. The included cover ensures secure cable containment, while DIN mounting holes facilitate easy installation. With a slot width of 5mm and overall dimensions of 74.7mm width by 72.4mm height, this product is ideal for compact spaces. Perfect for various applications, it offers a durable solution for organizing cables in compliance with international standards. Elevate your wire and cable management with this narrow slot wiring duct and experience efficient and tidy installations.

