| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MCEH-S25-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .67 in, 17 mm |
| Overall Length: | 1.4 in, 35 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Product: | Cable Tie Accessories |
| Product Type: | Cable Tie Mount |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANMCEH-S25-C0 |
MCEH-S25-C0
| Heilind Number: | PANMCEH-S25-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MCEH-S25-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The lashing tie mounting clip in black is made of weather-resistant nylon 6.6. It is 1.38" long x 0.67 wide (35 x 17 mm). It is applied with a 1/4" (M6) screw and is designed for indoor and outdoor environments. It comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our lashing tie mounting clip in sleek black. Crafted from durable weather-resistant nylon 6.6, this clip is designed for both indoor and outdoor use, withstanding temperatures ranging from -60°C to 85°C. Measuring 1.38" in length and 0.67" in width, it offers a secure fit for various cable management needs. Installation is simple with a 1/4" (M6) screw. Each package contains 100 clips, making it a convenient solution for organizing cables in any setting. Trust in the quality of our cable tie accessories for efficient wire and cable management.

