MCMS12-PJ-C

Heilind Number:PANMCMS12-PJ-C
Manufacturer:Panduit
Manufacturer Number:MCMS12-PJ-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal clip-on cable tie mount, mechanically coated, .31" (8.0mm) height.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MCMS12-PJ-C
Color:Silver
Overall Width:.56 in, 14.2 mm
Overall Height:.31 in, 7.9 mm
Overall Length:.88 in, 22.4 mm
Material:Zinc Plated Steel
Width:14.2 mm, .56 in
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANMCMS12-PJ-C

Detailed Description

Enhance your cable management system with our Metal Clip-On Cable Tie Mount. This sleek and durable accessory features a mechanically coated finish in a classic silver hue, adding a touch of sophistication to your setup. With a height of 0.31 inches, it provides a secure mounting solution for cables. Crafted from high-quality zinc-plated steel, it ensures long-lasting performance. The overall dimensions of 0.56 inches in width, 0.31 inches in height, and 0.88 inches in length make it versatile for various applications. Perfect for organizing cables in any setting, this Cable Tie Mount is a must-have for efficient wire management.