| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MCMS30-P-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .56 in, 14.2 mm |
| Overall Height: | .31 in, 7.9 mm |
| Overall Length: | .88 in, 22.4 mm |
| Material: | Zinc Plated Steel |
| Width: | .56 in, 14.2 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMCMS30-P-C |
MCMS30-P-C
| Heilind Number: | PANMCMS30-P-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MCMS30-P-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.55" high x 0.56" wide (14.0 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.27" (6.9 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our metal clip-on cable tie mount in natural color. Designed for indoor use, this mount clips onto the edge of any surface effortlessly. Made of durable zinc-plated steel, it ensures reliable support for miniature, intermediate, and standard cable ties. With a sleek design measuring 0.55" high x 0.56" wide, it seamlessly blends into any environment. Its versatility extends to supporting a maximum panel thickness of 0.27", making it perfect for various applications. Each package contains 100 mounts, guaranteeing an ample supply for your needs. From organizing cables in offices to managing wires in industrial settings, this cable tie mount is a must-have for efficient wire and cable management.

