MDC79

Heilind Number:PANMDC79
Manufacturer:Panduit
Manufacturer Number:MDC79
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pre-Configured Micro Data Center, 42 RU, includes two side panels, network cabling, patch panels, cable management, grounding, and casters.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MDC79
Color:Black
Overall Width:27.6 in, 700 mm
Overall Height:79.8 in, 2026 mm
Overall Depth:48 in, 1200 mm
Product Type:Micro Data Center
Number of Rack Units:42
SKU:PANMDC79

Detailed Description

Enhance your data management capabilities with our Pre-Configured Micro Data Center. Standing at 42 RU, this sleek and efficient unit comes complete with two side panels, network cabling, patch panels, cable management, grounding, and casters, providing a comprehensive solution for your networking needs. Crafted in a sleek black finish, it seamlessly blends into any workspace. With a sturdy overall width of 700mm, height of 2026mm, and depth of 1200mm, it offers ample space for all your equipment. Elevate your IT infrastructure with this essential Micro Data Center.