| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MDC79D |
| Color: | Black |
| Overall Width: | 27.6 in, 700 mm |
| Overall Height: | 79.8 in, 2026 mm |
| Overall Depth: | 48 in, 1200 mm |
| Product Type: | Micro Data Center |
| Number of Rack Units: | 42 |
| SKU: | PANMDC79D |
MDC79D
| Heilind Number: | PANMDC79D |
| Manufacturer: | Panduit |
| Manufacturer Number: | MDC79D |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Pre-Configured Micro Data Center, 42 RU, includes two side panels, network cabling, patch panels, cable management, grounding, casters, shock pallet and ramp.
More >>Specifications
Detailed Description
Transform your workspace with our Pre-Configured Micro Data Center, a comprehensive solution for streamlined IT infrastructure. Standing tall at 42 RU, this black beauty is equipped with two side panels, network cabling, patch panels, cable management, grounding, casters, and a shock pallet with ramp for easy mobility. Measuring at 700mm in width, 2026mm in height, and 1200mm in depth, it offers ample space for seamless organization of your network components. Elevate your efficiency with this all-inclusive Micro Data Center.

