| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MDC82NL |
| Color: | Black |
| Overall Width: | 28 in, 711.1 mm |
| Overall Height: | 82.1 in, 2085.5 mm |
| Overall Depth: | 47.2 in, 1200 mm |
| Product Type: | Micro Data Center |
| Number of Rack Units: | 42 |
| SKU: | PANMDC82NL |
MDC82NL
| Heilind Number: | PANMDC82NL |
| Manufacturer: | Panduit |
| Manufacturer Number: | MDC82NL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-Configured Micro Data Center, NEMA Type 12, 42U, one solid side panel, one side panel with cutout for 20k BTU AC, network cabling, patch panels, cable management, grounding, and casters
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Pre-Configured Micro Data Center, featuring a robust NEMA Type 12 enclosure. Standing at 42U tall, this sleek black unit offers optimal space and security for your equipment. The design includes one solid side panel and one with a convenient cutout for a 20k BTU AC unit, ensuring efficient cooling. With built-in network cabling, patch panels, cable management, grounding, and casters for mobility, this micro data center is a comprehensive solution for your IT needs. Its compact dimensions of 28 inches in width, 82.1 inches in height, and 47.2 inches in depth make it ideal for various environments. Upgrade your setup with this all-in-one solution for housing and protecting your critical hardware.

