MDC82NN

Heilind Number:PANMDC82NN
Manufacturer:Panduit
Manufacturer Number:MDC82NN
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pre-Configured Micro Data Center, NEMA Type 12, 42U, two solid side panels, network cabling, patch panels, cable management, grounding, and casters

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MDC82NN
Color:Gray
Overall Width:28 in, 711.1 mm
Overall Height:2085.5 mm, 82.1 in
Overall Depth:1200 mm, 47.2 in
Product Type:Micro Data Center
Number of Rack Units:42
SKU:PANMDC82NN

Detailed Description

Elevate your data storage and management with our Pre-Configured Micro Data Center. This NEMA Type 12 compliant unit is designed for maximum efficiency, featuring 42U of rack space perfect for housing your network infrastructure. Its robust construction includes two solid side panels for added security and protection. Equipped with essential components such as network cabling, patch panels, cable management, grounding, and casters, this Micro Data Center offers a comprehensive solution for organizing and maintaining your IT environment. Its sleek gray exterior blends seamlessly into any workspace, while the compact design, with an overall width of 28 inches and a height of 82.1 inches, ensures it fits snugly into your setup. RoHS compliant and meticulously engineered, this Micro Data Center is a reliable and versatile choice for businesses of all sizes. Upgrade your data management capabilities today with this cutting-edge solution.