| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MDC82NS |
| Color: | Gray |
| Overall Width: | 28 in, 711.1 mm |
| Overall Height: | 82.1 in, 2085.5 mm |
| Overall Depth: | 47.2 in, 1200 mm |
| Product Type: | Micro Data Center |
| Number of Rack Units: | 42 |
| SKU: | PANMDC82NS |
MDC82NS
| Heilind Number: | PANMDC82NS |
| Manufacturer: | Panduit |
| Manufacturer Number: | MDC82NS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-Configured Micro Data Center, NEMA Type 12, 42U, one solid side panel, one side panel with cutout for 8-12k BTU AC, network cabling, patch panels, cable management, grounding, and casters
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Pre-Configured Micro Data Center, designed for seamless deployment and optimal performance. This NEMA Type 12 compliant unit stands at 42U, offering ample space for your equipment. Featuring a durable construction in a sleek gray finish, it not only blends seamlessly into any environment but also ensures long-lasting durability. The inclusion of one solid side panel and one with a cutout for 8-12k BTU AC allows for efficient cooling, while the integrated network cabling, patch panels, cable management, grounding, and casters streamline setup and maintenance. With an overall width of 28 inches, height of 82.1 inches, and depth of 47.2 inches, this Micro Data Center provides a compact yet spacious solution for your networking needs. Elevate your infrastructure with this all-in-one cabinet, perfect for housing servers, switches, and other critical components.

