| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W24-12P |
| Color: | Silver |
| Mount Type: | Clip-On |
| Overall Width: | .38 in, 9.7 mm |
| Overall Height: | 18.5 mm, .73 in |
| Material: | Stainless Steel |
| Maximum Bundle Diameter: | .326 in, 8.3 mm |
| Maximum Panel Thickness: | .098 in, 2.5 mm |
| Product Type: | Cable Clip |
| Environment Application: | Solar/Outdoor |
| SKU: | PANMEC100-2PV-C |
MS3451W24-12P
| Heilind Number: | PANMEC100-2PV-C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W24-12P |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stainless Steel Metal Edge Clip for Solar Applications. Can be installed on a Panel thickness ranging from 0.051" to 0.098" and can accommodate 1 or 2 wires with a diameter range of 0.200" to 0.300". Use when cable orientation is Parallel to the Outer edge of the panel.
More >>Specifications
Detailed Description
Enhance the durability and efficiency of your solar panel installations with our Stainless Steel Metal Edge Clip. Designed for precise cable management, this clip accommodates 1 or 2 wires with diameters ranging from 0.200" to 0.300". Its sturdy construction allows for secure mounting on panel thicknesses between 0.051" to 0.098", making it ideal for outdoor and solar applications. The clip's clip-on design ensures easy installation, while its sleek silver finish adds a professional touch to your setup. Perfect for when cable orientation is parallel to the outer edge of the panel, this accessory offers a seamless solution for maintaining wire organization in any solar project.

