| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MEC100-90-PV-C |
| Color: | Silver |
| Mount Type: | Clip-On |
| Overall Width: | .38 in, 9.7 mm |
| Overall Height: | 18.3 mm, .72 in |
| Material: | Stainless Steel |
| Maximum Bundle Diameter: | .295 in, 7.5 mm |
| Maximum Panel Thickness: | .098 in, 2.5 mm |
| Product Type: | Cable Clip |
| Environment Application: | Solar/Outdoor |
| SKU: | PANMEC100-90-PV-C |
MEC100-90-PV-C
| Heilind Number: | PANMEC100-90-PV-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MEC100-90-PV-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stainless Steel Metal Edge Clip for Solar Applications. Can be installed on a Panel thickness ranging from 0.051" to 0.098" and can accommodate 1 or 2 wires with a diameter range of 0.161" to 0.240". Use when cable orientation is Perpendicular to the Outer edge of the panel.
More >>Specifications
Detailed Description
Enhance the efficiency and durability of your solar panel installations with our Stainless Steel Metal Edge Clip. Crafted for precision, this clip is designed for panel thicknesses ranging from 0.051" to 0.098", offering a secure solution for cable management. With the ability to accommodate 1 or 2 wires with a diameter of 0.161" to 0.240", it ensures a versatile fit. The Clip-On mount type allows for easy installation, ideal for when cable orientation is perpendicular to the outer edge of the panel. Its silver hue complements any setup, while the stainless steel construction guarantees longevity, even in outdoor or solar applications. Trust in this Cable Clip for robust and reliable wire management in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | PAN-OBS-20241016-1c - End of Life with replacement. The following parts are in process of sunsetting and being discontinued: MEC100-PV-C, MEC100-2PV-C, MEC100-90-PV-C, MEC100-90-2PV-C. Products can be suitably substituted with other options Panduit has available. LTB 1/31/25 | Download | |||

