| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W24-12PY |
| Color: | Silver |
| Mount Type: | Clip-On |
| Overall Width: | .38 in, 9.7 mm |
| Overall Height: | 18.5 mm, .73 in |
| Material: | Stainless Steel |
| Maximum Bundle Diameter: | .295 in, 7.5 mm |
| Maximum Panel Thickness: | .098 in, 2.5 mm |
| Product Type: | Cable Clip |
| Environment Application: | Solar/Outdoor |
| SKU: | PANMEC100-PV-C |
MS3451W24-12PY
| Heilind Number: | PANMEC100-PV-C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W24-12PY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stainless Steel Metal Edge Clip for Solar Applications. Can be installed on a Panel thickness ranging from 0.051" to 0.098" and can accommodate 1 or 2 wires with a diameter range of 0.161" to 0.240". Use when cable orientation is Parallel to the Outer edge of the panel.
More >>Specifications
Detailed Description
Enhance the durability and efficiency of your solar panel installations with our Stainless Steel Metal Edge Clip. Specifically designed for solar applications, this clip ensures secure cable management with a sleek silver finish. Its versatile design accommodates panel thicknesses ranging from 0.051" to 0.098" and can hold 1 or 2 wires with diameters between 0.161" to 0.240". Perfect for when cable orientation is parallel to the outer edge of the panel, this clip guarantees a professional and tidy setup. Its clip-on mount type allows for easy installation, while the durable stainless steel construction ensures reliability in outdoor environments. Trust in this Cable Clip for seamless wire and cable management in your solar projects.

