META-X

Heilind Number:PANMETA-X
Manufacturer:Panduit
Manufacturer Number:META-X
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

.50" x 16' (12.7mm x 4.9m) aluminum tape.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit META-X
Overall Width:5 in, 12.7 mm
Overall Length:192 in, 4.9 mm
Material:Aluminum
Environment Application:indoor1
SKU:PANMETA-X

Detailed Description

Elevate your labeling solutions with our Aluminum Metal Marker Plates. Perfect for indoor use, these durable tags offer a sleek and professional way to organize and identify items in any setting. With a slim overall width of 0.5 inches and a length of 192 inches, they provide ample space for essential information. Crafted from high-quality aluminum, these plates are not only environmentally friendly with RoHS compliance, but also guarantee long-lasting performance. Upgrade your labeling game with these versatile and reliable markers, essential for any workspace.