| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit METS3-X |
| Color: | Silver |
| Overall Width: | 5 in, 12.7 mm |
| Overall Length: | 252 in, 6.4 mm |
| Material: | 316 Stainless Steel |
| Environment Application: | indoor1 |
| SKU: | PANMETS3-X |
METS3-X
| Heilind Number: | PANMETS3-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | METS3-X |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Specifications
Detailed Description
Enhance your labeling needs with these durable Metal Marker Plates, Tags, & Machines. Crafted from high-quality 316 Stainless Steel in a sleek silver finish, these products guarantee long-lasting performance. With a slim overall width of 0.5 inches (12.7 mm) and a length of 6.4 mm, they are perfect for various indoor applications. Rest assured, they are fully ROHS compliant, making them a sustainable choice for your labeling requirements. Upgrade your labeling game with this essential set.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit HSTTV75-C | Thin wall VW-1 heat shrink on 100 foot reel, .75" (19.0mm) diameter, black cross-linked polyolefin. | ![]() |
| Panduit LCAN1/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |


